Images are for reference only
EDA Models

Allied Components International MLC05-R33M-RC

Manufacturer
Mfr. Part #
MLC05-R33M-RC
LCSC Part #
C6990033
Package
0603
Customer #
Key Attributes
FIXED IND 330nH 35mA 850mΩ 0603
Description
35mA 330nH ±20% 850mΩ 0603 Fixed Inductors RoHS
Datasheet pdf icon Allied Components International MLC05-R33M-RC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer Allied Components International
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 2.219 $ 2.22
200+
$ 0.8857 $ 177.14
500+
$ 0.8572 $ 428.60
1,000+
$ 0.8413 $ 841.30
Standard Packaging 2/Full Reel