APV AHW3225C-6R8JTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW3225C-6R8JTF |
| LCSC Part # | C18184922 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 6800nH 230mA 9Ω 1210 |
| Description | 230mA 6.8uH ±5% 9Ω Wire-wound chip inductor 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0636 | $ 0.64 |
100+ | $ 0.0498 | $ 4.98 |
300+ | $ 0.0429 | $ 12.87 |
2,000+ | $ 0.0378 | $ 75.60 |
4,000+ | $ 0.0336 | $ 134.40 |
10,000+ | $ 0.0316 | $ 316.00 |
Standard Packaging 2000/Full
Reel | ||