KNSCHA 118EC470
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 118EC470 |
| LCSC Part # | C46528122 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Description | 63V 56uF ±20% 30mΩ 0.95A@100kHz SMD,D10xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,342 
1,342
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6578 | $ 0.66 |
10+ | $ 0.5371 | $ 5.37 |
30+ | $ 0.4783 | $ 14.35 |
100+ | $ 0.418 | $ 41.80 |
500+ | $ 0.3833 | $ 191.65 |
1,000+ | $ 0.3652 | $ 365.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$