EG ISO7380 M2.5-0.45x4(110901025004)
| Manufacturer | EGAsian Brands |
| MPN | ISO7380 M2.5-0.45x4(110901025004) |
| LCSC Part # | C5277675 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.45mm Screws |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | EG | |
| Packaging | - | |
| NominalDiameter | 2.5mm | |
| standard | ISO 7380 | |
| specifications | M2.5X4 | |
| Nominal length | 4mm | |
| Pitch | 0.45mm | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



