WG CHL100046
| Manufacturer | WGAsian Brands |
| MPN | CHL100046 |
| LCSC Part # | C7425571 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fastener Assortment Kits |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | WG | |
| Packaging | - | |
| End processing | Flat tail | |
| Outer hexagonal opposite side | 12.57-13 | |
| Head thickness | 5.06-5.54 | |
| Groove depth | 3.24-3.86 | |
| Dental form | Machine thread | |
| Cusp angle | 60 | |
| Nominal length | 29.6-30.4 | |
| Groove type | Cross | |
| Thickness of combined spring pad | 1.9-2.1 | |
| Inner diameter of combination spring pad | 7.28-7.64 | |
| Headform | External hexagon socket | |
| Interdental distance | 1.25 | |
| Tooth outer diameter | 7.788-8 | |
| Free height of combination spring pad | 4.0-5.0 | |
| Specifications | M8*30 | |
| Outer hexagonal diagonal | min14.2 | |
| Combined flat pad outer diameter | 15.57-16 | |
| Surface Treatment | Blue-white zinc | |
| texture of material | 1008 (Carbon Steel) | |
| Combination spring pad width | 2.85-3.15 | |
| Thread gauge | OK;OK | |
| Combined flat pad thickness | 1.8-2.2 | |
| Inner diameter of combined flat washer | 7.42-7.64 | |
| Performance level | 4.8 level | |
| Rotation direction | Right-Handed Rotation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0385 | $ 0.04 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



