WG CHL100030
| Manufacturer | WGAsian Brands |
| MPN | CHL100030 |
| LCSC Part # | C7425556 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fastener Assortment Kits |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | WG | |
| Packaging | - | |
| Outer hexagonal opposite side | 9.64-10.0 | |
| End processing | Flat tail | |
| Head thickness | 3.76-4.24 | |
| Groove depth | 2.31-2.86 | |
| Dental form | Machine thread | |
| Cusp angle | 60 | |
| Nominal length | 9.25-10.75 | |
| Thickness of combined spring pad | 1.5-1.7 | |
| Groove type | Cross | |
| Inner diameter of combination spring pad | 5.41-5.71 | |
| Headform | External hexagon socket | |
| Interdental distance | 1 | |
| Tooth outer diameter | 5.82-6 | |
| Free height of combination spring pad | 3.2-4.0 | |
| Specifications | M6*10 | |
| Outer hexagonal diagonal | min10.89 | |
| Combined flat pad outer diameter | 11.57-12.0 | |
| Surface Treatment | Blue-white zinc | |
| texture of material | 1008 (Carbon Steel) | |
| Combination spring pad width | 2.35-2.65 | |
| Thread gauge | OK;OK | |
| Combined flat pad thickness | 1.4-1.8 | |
| Inner diameter of combined flat washer | 5.53-5.71 | |
| Performance level | 4.8 level | |
| Rotation direction | Right-Handed Rotation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0169 | $ 0.02 |
Standard Packaging900/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



