onsemi M74VHC1GT08DFT2G
| Manufacturer | |
| Mfr. Part # | M74VHC1GT08DFT2G |
| LCSC Part # | C99673 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | 2-Input AND Gate/CMOS Logic Level Shifter |
| Description | 1uA 3V~5.5V 1 7.9ns@5V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now