Gas Sensing Solutions Ltd COZIR-LP-5000
| Manufacturer | |
| Mfr. Part # | COZIR-LP-5000 |
| LCSC Part # | C5578761 |
| Package | - |
| Customer # | |
| Description | 10bar~500mbar Carbon dioxide Gas Sensor RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Gas Sensing Solutions Ltd | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 144.1079 | $ 144.11 |
200+ | $ 57.501 | $ 11500.20 |
500+ | $ 55.5797 | $ 27789.85 |
1,000+ | $ 54.6296 | $ 54629.60 |
Standard Packaging 1/Full
Box | ||