Lumex GT-SMD181235012-TR
| Manufacturer | |
| Mfr. Part # | GT-SMD181235012-TR |
| LCSC Part # | C3659960 |
| Package | 1812 |
| Customer # | |
| Key Attributes | GDT 350V 1kA 2 POLE SMD |
| Description | Gas Discharge Tube 350V 1kA ±20% 2 POLE Surface Mount 1812 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Lumex | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8407 | $ 0.84 |
200+ | $ 0.3255 | $ 65.10 |
500+ | $ 0.3147 | $ 157.35 |
1,000+ | $ 0.3086 | $ 308.60 |
Standard Packaging 2500/Full
Reel | ||