Images are for reference only
EDA Models

BORN BFB900N

Manufacturer
BORN
Asian Brands
Mfr. Part #
BFB900N
LCSC Part #
C42387583
Package
1210
Customer #
Key Attributes
GDT 90V 1kA SMD
Description
Gas Discharge Tube 90V 1kA ±30% Surface Mount 1210
Datasheet pdf icon BORN BFB900N

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Manufacturer BORN
Package 1210
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504109000
USHTS 8504100000
TARIC 8504108090
CAHTS 8504100000
BRHTS 85041000
INHTS 85041090
MXHTS 8504.10.99

Related Resources

Type Link
Datasheet pdf icon BORN BFB900N
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2500
Sales Unit Piece
In-Stock: 2,445
2,445 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1525 $ 0.76
50+
$ 0.1198 $ 5.99
150+
$ 0.1058 $ 15.87
500+
$ 0.0882 $ 44.10
2,500+
$ 0.0804 $ 201.00
5,000+
$ 0.0758 $ 379.00
Standard Packaging 2500/Full Reel
Better price for more quantity?
$