Rubycon 63MU684MC14532
| Manufacturer | |
| Mfr. Part # | 63MU684MC14532 |
| LCSC Part # | C3774168 |
| Package | 1812 |
| Customer # | |
| Description | ±20% 63V 680nF -55℃~+125℃ Metallized Acrylic 1812 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Rubycon | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.9813 | $ 3.98 |
200+ | $ 1.541 | $ 308.20 |
500+ | $ 1.487 | $ 743.50 |
1,000+ | $ 1.4608 | $ 1460.80 |
Standard Packaging 1000/Full
Reel | ||