muRata BL03RN2R1M1B
| Manufacturer | |
| MPN | BL03RN2R1M1B |
| LCSC Part # | C882616 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mΩ 1 Through Hole Ferrite Beads and Chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1683 | $ 0.17 |
| 10+ | $ 0.1354 | $ 1.35 |
| 30+ | $ 0.1212 | $ 3.64 |
| 100+ | $ 0.1036 | $ 10.36 |
| 500+ | $ 0.0958 | $ 47.90 |
| 1,000+ | $ 0.0911 | $ 91.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | 20mΩ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



