SHOU HAN 0.5-60P CTSJ-H2.0 119
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | 0.5-60P CTSJ-H2.0 119 |
| LCSC Part # | C5373462 |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 60POS 0.5mm TOP CNT SMD R/A |
| Description | FFC/FPC Connector 60 Position 0.5mm Pitch Top Contact Surface Mount, Right Angle -55℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=0.5mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.281 $ 0.2305 | $ 1.15 |
50+ | $ 0.2192 $ 0.1798 | $ 8.99 |
150+ | $ 0.1928 $ 0.1581 | $ 23.72 |
500+ | $ 0.1597 $ 0.1310 | $ 65.50 |
2,000+ | $ 0.145 $ 0.1189 | $ 237.80 |
4,000+ | $ 0.1362 $ 0.1117 | $ 446.80 |
Standard Packaging 2000/Full
Reel | ||