kinghelm KH-FFC-V1.0-9P-100MM
| Manufacturer |
kinghelm
Asian Brands |
| Mfr. Part # | KH-FFC-V1.0-9P-100MM |
| LCSC Part # | C2919711 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 9POS 1mm |
| Description | 9 Position FFC, FPC Cable 1mm 100mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | kinghelm | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1038 $ 0.0727 | $ 0.36 |
50+ | $ 0.0835 $ 0.0585 | $ 2.93 |
200+ | $ 0.0664 $ 0.0465 | $ 9.30 |
500+ | $ 0.0588 $ 0.0412 | $ 20.60 |
2,500+ | $ 0.0527 $ 0.0369 | $ 92.25 |
5,000+ | $ 0.0497 $ 0.0348 | $ 174.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$