HUJINGAN HJ-XH-12
| Manufacturer | HUJINGANAsian Brands |
| MPN | HJ-XH-12 |
| LCSC Part # | C22467170 |
| Packaging | - |
| Customer # | |
| Key Attributes | First-Aid Supplies |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Safety & Security/First-Aid Supplies | |
| Manufacturer | HUJINGAN | |
| Packaging | - | |
| specifications | 5kg | |
| Product size | 500*250*180MM | |
| material quality | Aluminum alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.707 | $ 60.71 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


