EATON GDA-160MA
| Manufacturer | |
| Mfr. Part # | GDA-160MA |
| LCSC Part # | C2624185 |
| Package | D5.2xL20mm |
| Customer # | |
| Description | 250V 160mA D5.2xL20mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Package | D5.2xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3111 | $ 1.31 |
200+ | $ 0.5084 | $ 101.68 |
500+ | $ 0.4898 | $ 244.90 |
1,000+ | $ 0.482 | $ 482.00 |
Standard Packaging 5/Full
Bag | ||