Tokmas RHRP3060(TOKMAS)
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | RHRP3060(TOKMAS) |
| LCSC Part # | C7525422 |
| Package | TO-220AC |
| Customer # | |
| Key Attributes | Diode 600V 30A TO-220AC |
| Description | 320A 45ns 600V Independent 2.1V@30A 30A TO-220AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Tokmas | |
| Package | TO-220AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
237 
237
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8322 | $ 0.83 |
10+ | $ 0.6836 | $ 6.84 |
50+ | $ 0.5272 | $ 26.36 |
100+ | $ 0.4537 | $ 45.37 |
500+ | $ 0.4083 | $ 204.15 |
1,000+ | $ 0.3864 | $ 386.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$