GOODWORK US1MF
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | US1MF |
| LCSC Part # | C2986107 |
| Package | SMAF |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMAF |
| Description | 75ns 1kV Independent 1.7V@1A 1A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0092 $ 0.0083 | $ 0.42 |
500+ | $ 0.0073 $ 0.0066 | $ 3.30 |
3,000+ | $ 0.0057 $ 0.0052 | $ 15.60 |
6,000+ | $ 0.0051 $ 0.0046 | $ 27.60 |
24,000+ | $ 0.0045 $ 0.0041 | $ 98.40 |
48,000+ | $ 0.0042 $ 0.0038 | $ 182.40 |
Standard Packaging 3000/Full
Reel | ||