LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LESD8L5.0T5G product image
  • LESD8L5.0T5G thumbnail 1
  • LESD8L5.0T5G thumbnail 2
  • LESD8L5.0T5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC LESD8L5.0T5GRoHS

Manufacturer
LRCAsian Brands
MPN
LESD8L5.0T5G
LCSC Part #
C172419
Packaging
SOD-882
Customer #
Key Attributes
ESD DIODE 5VWM 9.8VC SOD-882
Datasheetpdf iconLRC LESD8L5.0T5G
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0215$ 4.30
600+$ 0.0184$ 11.04
2,000+$ 0.0165$ 33.00
10,000+$ 0.0149$ 149.00
20,000+$ 0.0141$ 282.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLRC
PackagingSOD-882
Clamping Voltage9.8V
Peak Pulse Current (Ipp)1A
Voltage - Breakdown5.4V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The ESD8L is designed to protect voltage sensitive components that require ultra−low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.

Features

AI Translation
  • Ultra Low Capacitance 0.5 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions
  • Stand−off Voltage: 5 V
  • Low Leakage
  • Response Time is Typically <1.0 ns
  • IEC61000−4−2 Level 4 ESD Protection
  • The material of product compliant with RoHS requirements and Halogen Free

Applications

AI Translation
  • USB 2.0 high speed
  • antenna line applications