GOODWORK DTC143ZCAT116-GK
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | DTC143ZCAT116-GK |
| LCSC Part # | C42395466 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-23 |
| Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased Transistor 50V 100mA 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now