TDSEMIC LM258N-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | LM258N-TD |
| LCSC Part # | C42421951 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Description | 500uA 3mV 1.2MHz 50nA 2 80dB DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TDSEMIC | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,815
1,815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1736 | $ 0.87 |
50+ | $ 0.1376 | $ 6.88 |
150+ | $ 0.1222 | $ 18.33 |
500+ | $ 0.1029 | $ 51.45 |
2,500+ | $ 0.0944 | $ 236.00 |
5,000+ | $ 0.0892 | $ 446.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$