TDSEMIC LM258-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | LM258-TD |
| LCSC Part # | C42421952 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Description | 3mV 50nA 80dB 500uA 1.2MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TDSEMIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,820
5,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0406 | $ 0.41 |
100+ | $ 0.0319 | $ 3.19 |
300+ | $ 0.0275 | $ 8.25 |
1,000+ | $ 0.0242 | $ 24.20 |
5,000+ | $ 0.0216 | $ 108.00 |
10,000+ | $ 0.0203 | $ 203.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$