LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC JRC4558-TD product image
  • JRC4558-TD thumbnail 1
  • JRC4558-TD thumbnail 2
  • JRC4558-TD thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDSEMIC JRC4558-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
JRC4558-TD
LCSC Part #
C42421915
Packaging
SOP-8
Customer #
Key Attributes
Dual low-power differential operational amplifier
Datasheetpdf iconTDSEMIC JRC4558-TD

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTDSEMIC
PackagingSOP-8
Number of Channels2
Output TypeSingle-Ended
Vos - Input Offset Voltage5mV
Input Offset Current(Ios)50nA
FeaturesBuilt-in compensation;Current limiting / short-circuit protection
Operating Temperature0℃~+70℃
Ib - Input Bias Current50nA
Common Mode Rejection Ratio(CMRR)80dB
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current500uA
Gain Bandwidth Product1.2MHz
Dual Supply-15V~15V
Single Supply3V~30V
Power Supply Rejection Ratio (PSRR)90dB

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0483$ 0.48
100+$ 0.0383$ 3.83
300+$ 0.0333$ 9.99
1,000+$ 0.0295$ 29.50
5,000+$ 0.0265$ 132.50
10,000+$ 0.025$ 250.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$