HOAUC HYCW03-DVI25-375B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW03-DVI25-375B |
| LCSC Part # | C42421450 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24+1 -20℃~+85℃ 1.5A Right Angle Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOAUC | |
| Packaging | Through Hole | |
| Number of Pins | 24+1 | |
| Connector Type | DVI-I (Dual Link) | |
| Operating Temperature | -20℃~+85℃ | |
| Current Rating | 1.5A | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4173 | $ 0.42 |
| 10+ | $ 0.3285 | $ 3.29 |
| 50+ | $ 0.2904 | $ 14.52 |
| 100+ | $ 0.2412 | $ 24.12 |
| 500+ | $ 0.2206 | $ 110.30 |
| 1,000+ | $ 0.2079 | $ 207.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



