DEALON DP-04RP
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | DP-04RP |
| LCSC Part # | C5370296 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Dip Switch 4 Position Through Hole Piano Key |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DEALON | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3945 $ 0.3748 | $ 0.37 |
10+ | $ 0.3092 $ 0.2938 | $ 2.94 |
40+ | $ 0.2726 $ 0.2590 | $ 10.36 |
80+ | $ 0.2285 $ 0.2171 | $ 17.37 |
480+ | $ 0.2087 $ 0.1983 | $ 95.18 |
1,000+ | $ 0.1965 $ 0.1867 | $ 186.70 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$