ruidakangDY FR30-24S75
| Manufacturer | ruidakangDYAsian Brands |
| MPN | FR30-24S75 |
| LCSC Part # | C3034709 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 300Hz Through Hole Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ruidakangDY | |
| Packaging | Through Hole | |
| Operating Temperature - | -40℃~+70℃ | |
| Voltage - Supply | 24V | |
| Output Waveform | Sine Wave | |
| Conversion Efficiency | 81% | |
| Frequency - Output | 25Hz | |
| Frequency - Switching | 300Hz | |
| Output Current(Max) | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- High efficiency
- High power density 30W
- High isolation voltage 500V DC
- Low radiated interference
- Eco-friendly design, RoHS compliant
- Operating temperature: -40°C~+70°C
- CE certified
Applications
AI Translation
- Distributed power supply on PCB with input-to-output isolation
- Various switches in railway and telecommunications industries
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.2072 | $ 29.21 |
| 3+ | $ 27.7783 | $ 83.33 |
| 30+ | $ 26.351 | $ 790.53 |
Standard Packaging2/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


