SAMZHE MDC61
| Manufacturer | SAMZHEAsian Brands |
| MPN | MDC61 |
| LCSC Part # | C5264141 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| TransmissionSpeed | - | |
| apply | - | |
| Joint material | - | |
| Plating thickness | Engineering grade 6u'' | |
| colour | - | |
| characteristic | - | |
| packing | Exquisite bag packaging | |
| Crystal head aperture | - | |
| Crimping method | - | |
| Network standards | 10 Gigabit network | |
| material quality | Zinc Alloy Shielding Shell | |
| Interface type | RJ45 standard interface;- | |
| Copper sheet thickness | - | |
| Contact copper sheet | Triple-Branch Chip | |
| function | - | |
| category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7604 | $ 3.76 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



