SAMZHE C28BWG-202C
| Manufacturer | SAMZHEAsian Brands |
| MPN | C28BWG-202C |
| LCSC Part # | C5264222 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| Core material | 2 Core | |
| apply | Telephone Connection Line, Home Decoration Engineering Voice Wiring, Office Computer Room, etc. | |
| Joint material | Gold-plated JACK RJ45 Connector | |
| Specifications and dimensions | 2 m | |
| colour | White | |
| packing | PE Bag | |
| Crystal head aperture | - | |
| Crimping method | - | |
| Network standards | - | |
| material quality | Premium eco-friendly PVC new material | |
| Interface type | - | |
| Copper sheet thickness | - | |
| Contact copper sheet | - | |
| function | - | |
| category | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8521 | $ 0.85 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



