LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOGNJING XOS32050000LT00351005 product image
  • XOS32050000LT00351005 thumbnail 1
  • XOS32050000LT00351005 thumbnail 2
  • XOS32050000LT00351005 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOGNJING XOS32050000LT00351005RoHS

Manufacturer
TOGNJINGAsian Brands
MPN
XOS32050000LT00351005
LCSC Part #
C37634189
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 50MHz CMOS SMD
Datasheetpdf iconTOGNJING XOS32050000LT00351005

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTOGNJING
PackagingSMD3225-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.63V
Normal temperature Frequency Tolerance±10ppm
Frequency50MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 34,135
34,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.266$ 1.33
50+$ 0.2354$ 11.77
150+$ 0.2223$ 33.35
500+$ 0.206$ 103.00
3,000+$ 0.1987$ 596.10
6,000+$ 0.1943$ 1165.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$