YJYCOIN YDUU10.5-103L0401
| Manufacturer | YJYCOINAsian Brands |
| MPN | YDUU10.5-103L0401 |
| LCSC Part # | C5174481 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CMC 10mH 2LN TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10mH@1KHz | |
| Number of Lines | 2 | |
| Voltage Withstand | 1.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metallization on ferrite core results in excellent shock resistance and damage-free durability.
- Closed magnetic circuit design reduces leakage flux and Electro Magnetic Interference(EMI).
- Fe base metal material core provides large saturation current.
- Automatic production ensures high quality and consistency.
Applications
AI Translation
- Protects AC side from the affecls of switching regulators.
- Provides noise elimination and immunlty for TVs, TVRs/VCRs, audio equipmens.
In-Stock: 627
627 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5264 | $ 0.53 |
| 10+ | $ 0.4217 | $ 4.22 |
| 60+ | $ 0.3686 | $ 22.12 |
| 120+ | $ 0.3155 | $ 37.86 |
| 480+ | $ 0.2817 | $ 135.22 |
| 1,020+ | $ 0.2656 | $ 270.91 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



