PROD Tech PDPTAT0608-821K
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDPTAT0608-821K |
| LCSC Part # | C5119605 |
| Package | Through Hole,D7.5xL10mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 1.6Ω Through Hole,D7.5xL10mm |
| Description | 370mA 820uH ±10% 1.6Ω Drum-core inductor Through Hole,D7.5xL10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,D7.5xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,920 
1,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0726 | $ 0.73 |
100+ | $ 0.0579 | $ 5.79 |
500+ | $ 0.0487 | $ 24.35 |
1,000+ | $ 0.0431 | $ 43.10 |
5,000+ | $ 0.0387 | $ 193.50 |
10,000+ | $ 0.0365 | $ 365.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$