LanTu Micro SPK0608-6R8MB
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | SPK0608-6R8MB |
| LCSC Part # | C5127517 |
| Package | Through Hole,D7xL11mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.5A 22mΩ Through Hole,D7xL11mm |
| Description | 2.5A 6.8uH ±20% 22mΩ Drum-core inductor Through Hole,D7xL11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | Through Hole,D7xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0504 | $ 0.50 |
100+ | $ 0.0401 | $ 4.01 |
300+ | $ 0.0349 | $ 10.47 |
1,000+ | $ 0.0301 | $ 30.10 |
5,000+ | $ 0.027 | $ 135.00 |
10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$