Milliohm HolRS5931-7W-0.2mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HolRS5931-7W-0.2mR-1% |
| LCSC Part # | C2927610 |
| Package | 5931 |
| Customer # | |
| Key Attributes | RES 0.2mΩ 7W 5931 |
| Description | 7W 0.2mΩ Alloy Resistor 20ppm/℃~50ppm/℃ ±1% 5931 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 5931 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.513 $ 0.4515 | $ 0.45 |
10+ | $ 0.4089 $ 0.3599 | $ 3.60 |
30+ | $ 0.3636 $ 0.3200 | $ 9.60 |
100+ | $ 0.3078 $ 0.2709 | $ 27.09 |
500+ | $ 0.2445 $ 0.2152 | $ 107.60 |
1,000+ | $ 0.2294 $ 0.2019 | $ 201.90 |
Standard Packaging 2000/Full
Reel | ||