Cyntec PFR02S-104-JNH
| Manufacturer |
Cyntec
Asian Brands |
| MPN | PFR02S-104-JNH |
| LCSC Part # | C4239222 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 31.25mW 01005 |
| Description | 31.25mW 100kΩ Thick Film Resistor ±5% ±200ppm/℃ 01005 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Cyntec | |
| Packaging | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
Not available now