Seoul Semiconductor Inc. S4SM-1566409736-0C500H3S-00001
| Manufacturer | |
| Mfr. Part # | S4SM-1566409736-0C500H3S-00001 |
| LCSC Part # | C6671281 |
| Package | - |
| Customer # | |
| Description | 2540lm 4000K 97 115° 35.2V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 29.1315 | $ 29.13 |
180+ | $ 11.6236 | $ 2092.25 |
480+ | $ 11.2354 | $ 5392.99 |
1,020+ | $ 11.0429 | $ 11263.76 |
Standard Packaging 60/Full
Tray | ||