Luminus Devices CXM-32-30-80-54-AC40-F5-3
| Manufacturer | |
| Mfr. Part # | CXM-32-30-80-54-AC40-F5-3 |
| LCSC Part # | C6923573 |
| Package | - |
| Customer # | |
| Description | 19400lm 3000K 80 120° 5A 50.8V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 52.0018 | $ 52.00 |
200+ | $ 20.7503 | $ 4150.06 |
500+ | $ 20.0566 | $ 10028.30 |
1,000+ | $ 19.7138 | $ 19713.80 |
Standard Packaging 20/Full
Tray | ||