HONGLITRONIC LM002H384W-9B4C12(Ra2)(3000K-3STEP)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | LM002H384W-9B4C12(Ra2)(3000K-3STEP) |
| LCSC Part # | C2983117 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 22W SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6675 | $ 0.67 |
10+ | $ 0.5355 | $ 5.36 |
30+ | $ 0.4711 | $ 14.13 |
80+ | $ 0.4005 | $ 32.04 |
480+ | $ 0.3606 | $ 173.09 |
960+ | $ 0.3407 | $ 327.07 |
Standard Packaging 80/Full
Box | ||