CREE LED CXA1304-0000-000N00B435G
| Manufacturer | |
| Mfr. Part # | CXA1304-0000-000N00B435G |
| LCSC Part # | C510509 |
| Package | SMD,13.4x13.4mm |
| Customer # | |
| Description | 457lm 3500K 80 115° 36V White SMD,13.4x13.4mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Package | SMD,13.4x13.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4993 | $ 1.50 |
10+ | $ 1.2525 | $ 12.53 |
30+ | $ 1.1183 | $ 33.55 |
100+ | $ 0.9656 | $ 96.56 |
500+ | $ 0.8978 | $ 448.90 |
1,000+ | $ 0.8669 | $ 866.90 |
2,000+ | $ 0.8576 | $ 1715.20 |
4,000+ | $ 0.8499 | $ 3399.60 |
Standard Packaging 100/Full
Tray | ||