Mini-Circuits BFCN-3700+
| Manufacturer | |
| Mfr. Part # | BFCN-3700+ |
| LCSC Part # | C4990092 |
| Package | SMD3216-4P |
| Customer # | |
| Key Attributes | Ceramic Bandpass Filter, 50Ω, 3000 to 4600 MHz, LTCC construction |
| Description | 50Ω 1.9dB 3000MHz~4600MHz 3.7GHz SMD3216-4P Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD3216-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.8648 | $ 6.86 |
10+ | $ 6.6899 | $ 66.90 |
30+ | $ 6.5739 | $ 197.22 |
100+ | $ 6.4578 | $ 645.78 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$