LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI AD8676ARZ product image
  • AD8676ARZ thumbnail 1
  • AD8676ARZ thumbnail 2
  • AD8676ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8676ARZRoHS

Manufacturer
MPN
AD8676ARZ
LCSC Part #
C99967
Packaging
SOIC-8
Customer #
Key Attributes
Ultraprecision, Dual Rail-to-Rail Output Op Amp
Datasheetpdf iconADI AD8676ARZ
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1415$ 4.7302$ 4.73
10+$ 4.4831$ 4.1245$ 41.25
30+$ 3.8557$ 3.5473$ 106.42
98+$ 3.4591$ 3.1824$ 311.88
490+$ 3.277$ 3.0149$ 1477.30
980+$ 3.1941$ 2.9386$ 2879.83
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage12uV
Slew Rate2.5V/us
Input Offset Current(Ios)1nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current2nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current3.2mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density2.8nV/√Hz@1kHz
Dual Supply-18V~18V
Rail to RailRail-to-rail output
Single Supply5V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8676 precision operational amplifier offers ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. The AD8676 is a precision, wide bandwidth op amp featuring railto-rail output swings and very low noise. Operation is fully specified from ±5 V to ±15 V. The AD8676 features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail op amps, the AD8676 has very low input bias current and low input current noise. With typical offset voltage of only 12 μV, offset drift of 0.2 μV/℃, and noise of only 0.10 μV p·p (0.1 Hz to 10 Hz), the AD8676 is perfectly suited for applications where large error sources cannot be tolerated. Precision instrumentation, PLL and other precision filter circuits, position and pressure sensors, medical instrumentation, and strain gage amplifiers benefit greatly from the very low noise, low input bias current, and wide bandwidth. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the AD8676 to maximize SNR and dynamic range.

Features

AI Translation
  • Very low voltage noise 2.8 nV/√Hz @ 1 kHz
  • Rail-to-rail output swing
  • Low input bias current: 2 nA maximum
  • Very low offset voltage: 12 μV typical
  • Low input offset drift: 0.6 μV/°C maximum
  • Very high gain: 120 dB
  • Wide bandwidth: 10 MHz typical
  • ±V to ±18 V operation

Applications

AI Translation
  • Precision instrumentation
  • PLL filters
  • Laser diode control loops
  • Strain gage amplifiers
  • Medical instrumentation
  • Thermocouple amplifiers