TI MSP430F5438IPZR
| Manufacturer | |
| MPN | MSP430F5438IPZR |
| LCSC Part # | C9992 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Mixed Signal Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 18MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 87 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430 family of ultralow-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5 µs. The MSP430F543x(A) and MSP430F541x(A) series are microcontroller configurations with three 16-bit timers, a high performance 12-bit analog-to-digital (A/D) converter, up to four universal serial communication interfaces (USCI), hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins. Typical applications for this device include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, etc.
Features
- Low Supply-Voltage Range – 2.2 V to 3.6 V MSP430F543x, MSP430F541x; 1.8 V to 3.6 V MSP430F543xA, MSP430F541xA
- Ultralow Power Consumption:
- Active Mode (AM): 165 μA/μHz at 8 MHz
- Standby Mode (LPM3 RTC Mode): 2.60 μA
- Off Mode (LPM4 RAM Retention): 1.69 μA
- Shutdown Mode (LPM5): 0.1 μA
- Wake-Up From Standby Mode in Less Than 5 µs
- 16-Bit RISC Architecture
- Extended Memory
- Up to 18-MHz System Clock MSP430F543x, MSP430F541x; Up to 25-MHz System Clock MSP430F543xA, MSP430F541xA
- Flexible Power Management System
- Fully Integrated LDO With Programmable Regulated Core Supply Voltage
- Supply Voltage Supervision, Monitoring, and Brownout
- Unified Clock System
- FLL Control Loop for Frequency Stabilization
- Low-Power/Low-Frequency Internal Clock Source (VLO)
- Low-Frequency Trimmed Internal Reference Source (REFO)
- 32-kHz Crystals
- High-Frequency Crystals up to 32 MHz
- 16-Bit Timer0_A5 With Five Capture/Compare Registers
- 16-Bit Timer1_A3 With Three Capture/Compare Registers
- 16-Bit Timer_B7 With Seven Capture/Compare Shadow Registers
- Up to Four Universal Serial Communication Interfaces
- Enhanced UART Supporting Auto-Baudrat Detection
- IrDA Encoder and Decoder
- Synchronous SPI
- I2C
- 12-Bit Analog-to-Digital (A/D) Converter
- Internal Reference
- Sample-and-Hold
- Autoscan Feature
- 12 External Channels, 4 Internal Channels
- Hardware Multiplier Supporting 32-Bit Operations
- Serial Onboard Programming, No External Programming Voltage Needed
- Three Channel Internal DMA
- Basic Timer With Real Time Clock Feature
Applications
- Analog and digital sensor systems
- Digital motor control
- Remote controls
- Thermostats
- Digital timers
- Hand-held meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.2447 | $ 8.24 |
| 10+ | $ 6.8816 | $ 68.82 |
| 30+ | $ 6.1953 | $ 185.86 |
| 100+ | $ 5.6192 | $ 561.92 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 18MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 87 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430 family of ultralow-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5 µs. The MSP430F543x(A) and MSP430F541x(A) series are microcontroller configurations with three 16-bit timers, a high performance 12-bit analog-to-digital (A/D) converter, up to four universal serial communication interfaces (USCI), hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins. Typical applications for this device include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, etc.
Features
- Low Supply-Voltage Range – 2.2 V to 3.6 V MSP430F543x, MSP430F541x; 1.8 V to 3.6 V MSP430F543xA, MSP430F541xA
- Ultralow Power Consumption:
- Active Mode (AM): 165 μA/μHz at 8 MHz
- Standby Mode (LPM3 RTC Mode): 2.60 μA
- Off Mode (LPM4 RAM Retention): 1.69 μA
- Shutdown Mode (LPM5): 0.1 μA
- Wake-Up From Standby Mode in Less Than 5 µs
- 16-Bit RISC Architecture
- Extended Memory
- Up to 18-MHz System Clock MSP430F543x, MSP430F541x; Up to 25-MHz System Clock MSP430F543xA, MSP430F541xA
- Flexible Power Management System
- Fully Integrated LDO With Programmable Regulated Core Supply Voltage
- Supply Voltage Supervision, Monitoring, and Brownout
- Unified Clock System
- FLL Control Loop for Frequency Stabilization
- Low-Power/Low-Frequency Internal Clock Source (VLO)
- Low-Frequency Trimmed Internal Reference Source (REFO)
- 32-kHz Crystals
- High-Frequency Crystals up to 32 MHz
- 16-Bit Timer0_A5 With Five Capture/Compare Registers
- 16-Bit Timer1_A3 With Three Capture/Compare Registers
- 16-Bit Timer_B7 With Seven Capture/Compare Shadow Registers
- Up to Four Universal Serial Communication Interfaces
- Enhanced UART Supporting Auto-Baudrat Detection
- IrDA Encoder and Decoder
- Synchronous SPI
- I2C
- 12-Bit Analog-to-Digital (A/D) Converter
- Internal Reference
- Sample-and-Hold
- Autoscan Feature
- 12 External Channels, 4 Internal Channels
- Hardware Multiplier Supporting 32-Bit Operations
- Serial Onboard Programming, No External Programming Voltage Needed
- Three Channel Internal DMA
- Basic Timer With Real Time Clock Feature
Applications
- Analog and digital sensor systems
- Digital motor control
- Remote controls
- Thermostats
- Digital timers
- Hand-held meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



