SiTime SIT5156AECFD-33E0-40.000000F
| Manufacturer | |
| MPN | SIT5156AECFD-33E0-40.000000F |
| LCSC Part # | C998772 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 40MHz SMD5032-10P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.3952 | $ 55.40 |
| 200+ | $ 21.4373 | $ 4287.46 |
| 500+ | $ 20.6841 | $ 10342.05 |
| 1,000+ | $ 20.3121 | $ 20312.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5156AECFD-33VT-40.000000F | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AECFD-33N0-40.000000Y | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AECFD-33VT-40.000000 | SiTime | SMD5032-10P | 0 | $ 56.8011 | ||
| SIT5156AECFD-33E0-40.000000 | SiTime | SMD5032-10P | 0 | $ 56.8011 | ||
| SIT5156AECFD-33N0-40.000000 | SiTime | SMD5032-10P | 0 | $ 56.8011 | ||
| SIT5156AECFD-33E0-40.000000X | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AECFD-33VT-40.000000Y | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AECFD-33VT-40.000000X | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AECFD-33N0-40.000000X | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AECFD-33E0-40.000000Y | SiTime | SMD5032-10P | 0 | $ 55.3952 | ||
| SIT5156AICFD-33N0-40.000000 | SiTime | SMD5032-10P | 0 | $ 46.4777 | ||
| SIT5156AICFD-33E0-40.000000 | SiTime | SMD5032-10P | 0 | $ 46.4777 | ||
| SIT5156AICFD-33VT-40.000000 | SiTime | SMD5032-10P | 0 | $ 40.6355 | ||
| SIT5156AICFD-33VT-40.000000X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AICFD-33N0-40.000000X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AICFD-33N0-40.000000F | SiTime | SMD5032-10P | 0 | $ 45.3287 | ||
| SIT5156AICFD-33VT-40.000000F | SiTime | SMD5032-10P | 0 | $ 45.3287 | ||
| SIT5156AICFD-33N0-40.000000Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AICFD-33VT-40.000000Y | SiTime | SMD5032-10P | 0 | $ 45.3287 | ||
| SIT5156AICFD-33E0-40.000000F | SiTime | SMD5032-10P | 0 | $ 45.3287 |

