ALLEGRO ACS724LLCTR-10AB-T
| Manufacturer | |
| MPN | ACS724LLCTR-10AB-T |
| LCSC Part # | C99740 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive-Grade, Galvanically Isolated Current Sensor IC With Common-Mode Field Rejection in a Small-Footprint SOIC8 Package |
| Datasheet | ALLEGRO ACS724LLCTR-10AB-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 1.2mΩ | |
| Band Width | 120kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 1.2mΩ | |
| Band Width | 120kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The ACS724 outputs an analog signal, v_IOUT, that changes proportionally with the bidirectional AC or DC primary sensed current, l_P, within the specified measurement range. The FILTER pin can be used to decrease the bandwidth in order to optimize the noise performance. The ACS724 is provided in a small, low-profile surface-mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb-based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Differential Hall sensing rejects common-mode fields
- 1.2 mΩ primary conductor resistance for low power loss and high inrush current withstand capability
- Integrated shield virtually eliminates capacitive coupling from current conductor to die, greatly suppressing output noise due to high dv/dt transients
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- High-bandwidth 120 kHz analog output for faster response times in control applications
- Filter pin allows user to filter the output for improved resolution at lower bandwidth
- Patented integrated digital temperature compensation circuitry allows for near closed loop accuracy over temperature in an open loop sensor
- Small-footprint, low-profile SOIC8 package suitable for space-constrained applications
- Filter pin simplifies bandwidth limiting for better resolution at lower frequencies
- 5 V, single supply operation
- Output voltage proportional to AC or DC current
- Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
- Chopper stabilization results in extremely stable quiescent output voltage
- Nearly zero magnetic hysteresis
- Ratiometric output from supply voltage
Applications
- motor control
- load detection and management
- switched-mode power supplies
- overcurrent fault protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5631 | $ 2.56 |
| 10+ | $ 2.1679 | $ 21.68 |
| 30+ | $ 1.9203 | $ 57.61 |
| 100+ | $ 1.5563 | $ 155.63 |
| 500+ | $ 1.4415 | $ 720.75 |
| 1,000+ | $ 1.3923 | $ 1392.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 1.2mΩ | |
| Band Width | 120kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 10mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 1.2mΩ | |
| Band Width | 120kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The ACS724 outputs an analog signal, v_IOUT, that changes proportionally with the bidirectional AC or DC primary sensed current, l_P, within the specified measurement range. The FILTER pin can be used to decrease the bandwidth in order to optimize the noise performance. The ACS724 is provided in a small, low-profile surface-mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb-based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Differential Hall sensing rejects common-mode fields
- 1.2 mΩ primary conductor resistance for low power loss and high inrush current withstand capability
- Integrated shield virtually eliminates capacitive coupling from current conductor to die, greatly suppressing output noise due to high dv/dt transients
- Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
- High-bandwidth 120 kHz analog output for faster response times in control applications
- Filter pin allows user to filter the output for improved resolution at lower bandwidth
- Patented integrated digital temperature compensation circuitry allows for near closed loop accuracy over temperature in an open loop sensor
- Small-footprint, low-profile SOIC8 package suitable for space-constrained applications
- Filter pin simplifies bandwidth limiting for better resolution at lower frequencies
- 5 V, single supply operation
- Output voltage proportional to AC or DC current
- Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
- Chopper stabilization results in extremely stable quiescent output voltage
- Nearly zero magnetic hysteresis
- Ratiometric output from supply voltage
Applications
- motor control
- load detection and management
- switched-mode power supplies
- overcurrent fault protection
C99740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CH70110AB5PR | COSEMITECH | SOIC-8 | 2,348 | $ 1.3076 | ||
| ACS724LLCTR-10AB-T-JSM | JSMSEMI | SOP-8 | 2,081 | $0.9309 $0.9798 | ||
| HX724-10B-S | ZHHXDZ | SOP-8 | 1,895 | $1.2093 $1.3436 | ||
| CI5930-10A | Tokmas | SOP-8 | 61 | $ 0.8721 | ||
| HX723-10B-S | ZHHXDZ | SOP-8 | 340 | $0.9437 $1.0485 | ||
| CC6937S8-5FB010 | Cross chip | SOP-8 | 1,103 | $ 1.0598 | ||
| CC6920SO-10A | Cross chip | SOP-8 | 0 | $ 1.0105 | ||
| CC6902SO-10A | Cross chip | SOP-8 | 0 | $ 1.2851 |



