LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1399AADR2G product image
  • NCP1399AADR2G thumbnail 1
  • NCP1399AADR2G thumbnail 2
  • NCP1399AADR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1399AADR2GRoHS

Manufacturer
MPN
NCP1399AADR2G
LCSC Part #
C99733
Packaging
SOIC-16-EP
Customer #
Key Attributes
High-performance current-mode resonant controller with integrated high-voltage driver
Datasheetpdf icononsemi NCP1399AADR2G
In-Stock: 2,512
2,512 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3664$ 1.37
10+$ 1.1335$ 11.34
30+$ 1.0179$ 30.54
100+$ 0.6775$ 67.75
500+$ 0.6091$ 304.55
1,000+$ 0.5733$ 573.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-16-EP
Operating Temperature-40℃~+125℃
Output Current500mA;1A
Frequency - Switching20kHz~750kHz
Pd - Power Dissipation-
Voltage - Supply9.5V~20V
Voltage - Breakdown600V
FeaturesHigh voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Short Circuit Protection
TopologyHalf-Bridge
Output Voltage-
Duty Cycle(Max)-
Working ModeQR
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1399 is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, the NCP1399 features a dedicated output to drive the PFC controller. This feature together with dedicated skip mode technique further improves light load efficiency of the whole application. The NCP1399 provides a suite of protection features allowing safe operation in any application. This includes: overload protection, over−current protection to prevent hard switching cycles, brown−out detection, open optocoupler detection, automatic dead−time adjust, overvoltage (OVP) and overtemperature (OTP) protections.

Features

AI Translation
  • High−Frequency Operation from 20 kHz up to 750 kHz
  • Current Mode Control Scheme
  • Automatic Dead−time with Maximum Dead−time Clamp
  • Dedicated Startup Sequence for Fast Resonant Tank Stabilization
  • Skip Mode Operation for Improved Light Load Efficiency
  • Off−mode Operation for Extremely Low No−load Consumption
  • Latched or Auto−Recovery Overload Protection
  • Latched or Auto−Recovery Output Short Circuit Protection
  • Latched Input for Severe Fault Conditions, e.g. OVP or OTP
  • Out of Resonance Switching Protection
  • Open Feedback Loop Protection
  • Precise Brown−Out Protection
  • PFC Stage Operation Control According to Load Conditions
  • Startup Current Source with Extremely Low Leakage Current
  • Dynamic Self−Supply (DSS) Operation in Off−mode or Fault Modes
  • Pin to Adjacent Pin / Open Pin Fail Safe
  • These are Pb−Free Devices

Applications

AI Translation
  • Adapters and Offline Battery Chargers
  • Flat Panel Display Power Converters
  • Computing Power Supplies
  • Industrial and Medical Power Sources