Nexperia 74HCT595PW,118
| Manufacturer | |
| MPN | 74HCT595PW,118 |
| LCSC Part # | C99710 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state |
| Description | 4.5V~5.5V 1 24ns@4.5V,50pF Serial-to-Serial or Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,283
2,283
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4258 | $ 0.43 |
10+ | $ 0.3351 | $ 3.35 |
30+ | $ 0.2963 | $ 8.89 |
100+ | $ 0.2493 | $ 24.93 |
500+ | $ 0.2267 | $ 113.35 |
1,000+ | $ 0.2137 | $ 213.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$