MAXIM MAX708SESA+T
| Manufacturer | |
| MPN | MAX708SESA+T |
| LCSC Part # | C9970 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | +3V Voltage Monitoring, Low-Cost, μP Supervisory Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-150mil | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 200uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX706P/R/S/T and MAX708R/S/T microprocessor (μP) supervisory circuits reduce the complexity and number of components required to monitor +3V power-supply levels in +3V to +5V systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
Features
AI Translation
- The MAX706P/R/S/T supervisory circuits provide the following four functions:
- A reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6 sec.
- A 1.25V threshold detector for power-fail warning, low battery detection, or for monitoring a power supply other than the main supply.
- An active-low manual-reset input.
- The only difference between the MAX706R, MAX706S, and MAX706T is the reset-threshold voltage levels, which are 2.63V, 2.93V, and 3.08V, respectively. All have active low reset output signals. The MAX706P is identical to the MAX706R, except its reset output signal is active-high.
- The MAX708R/S/T provide the same functions as the MAX706R/S/T, except they do not have a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with R, S, and T suffixes have reset thresholds of 2.63V, 2.93V and 3.08V, respectively.
- All seven devices are offered in 8-pin SO, DIP, and μMAX packages.
Applications
AI Translation
- Battery-Powered Equipment
- Portable Instruments
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
In-Stock: 1,166
1,166 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.488$ 1.4285 | $ 1.43 |
| 10+ | $ 1.2414$ 1.1918 | $ 11.92 |
| 30+ | $ 1.1067$ 1.0625 | $ 31.88 |
| 100+ | $ 0.9542$ 0.9161 | $ 91.61 |
| 500+ | $ 0.886$ 0.8506 | $ 425.30 |
| 1,000+ | $ 0.8552$ 0.8210 | $ 821.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8-150mil | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 200uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX706P/R/S/T and MAX708R/S/T microprocessor (μP) supervisory circuits reduce the complexity and number of components required to monitor +3V power-supply levels in +3V to +5V systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
Features
AI Translation
- The MAX706P/R/S/T supervisory circuits provide the following four functions:
- A reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6 sec.
- A 1.25V threshold detector for power-fail warning, low battery detection, or for monitoring a power supply other than the main supply.
- An active-low manual-reset input.
- The only difference between the MAX706R, MAX706S, and MAX706T is the reset-threshold voltage levels, which are 2.63V, 2.93V, and 3.08V, respectively. All have active low reset output signals. The MAX706P is identical to the MAX706R, except its reset output signal is active-high.
- The MAX708R/S/T provide the same functions as the MAX706R/S/T, except they do not have a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with R, S, and T suffixes have reset thresholds of 2.63V, 2.93V and 3.08V, respectively.
- All seven devices are offered in 8-pin SO, DIP, and μMAX packages.
Applications
AI Translation
- Battery-Powered Equipment
- Portable Instruments
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



