SiTime SIT5156AI-FA-28VT-10.949297F
| Manufacturer | |
| MPN | SIT5156AI-FA-28VT-10.949297F |
| LCSC Part # | C996978 |
| Packaging | SMD5032-10P |
| Customer # | |
| Key Attributes | 10.949297MHz SMD5032-10P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 10.949297MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 10.949297MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.1582 | $ 50.16 |
| 200+ | $ 19.4107 | $ 3882.14 |
| 500+ | $ 18.7285 | $ 9364.25 |
| 1,000+ | $ 18.392 | $ 18392.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 10.949297MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-10P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | LVCMOS | |
| Frequency | 10.949297MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT5156AI-FA-28VT-10.949297 | SiTime | SMD5032-10P | 0 | $ 51.4303 | ||
| SIT5156AI-FA-28N0-10.949297 | SiTime | SMD5032-10P | 0 | $ 51.4303 | ||
| SIT5156AI-FA-28E0-10.949297 | SiTime | SMD5032-10P | 0 | $ 51.4303 | ||
| SIT5156AI-FA-28N0-10.949297X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AI-FA-28N0-10.949297F | SiTime | SMD5032-10P | 0 | $ 50.1582 | ||
| SIT5156AI-FA-28E0-10.949297X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AI-FA-28VT-10.949297Y | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AI-FA-28E0-10.949297F | SiTime | SMD5032-10P | 0 | $ 50.1582 | ||
| SIT5156AI-FA-28VT-10.949297X | SiTime | SMD5032-10P | 0 | $ 31.2059 | ||
| SIT5156AI-FA-28E0-10.949297Y | SiTime | SMD5032-10P | 0 | $ 50.1582 | ||
| SIT5156AE-FA-28VT-10.949297Y | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28E0-10.949297F | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28VT-10.949297X | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28N0-10.949297X | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28N0-10.949297Y | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28E0-10.949297X | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28E0-10.949297Y | SiTime | SMD5032-10P | 0 | $ 60.2232 | ||
| SIT5156AE-FA-28E0-10.949297 | SiTime | SMD5032-10P | 0 | $ 61.7522 | ||
| SIT5156AE-FA-28N0-10.949297 | SiTime | SMD5032-10P | 0 | $ 61.7262 | ||
| SIT5156AE-FA-28VT-10.949297 | SiTime | SMD5032-10P | 0 | $ 62.9427 |

