LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NSR0520V2T1G product image
  • NSR0520V2T1G thumbnail 1
  • NSR0520V2T1G thumbnail 2
  • NSR0520V2T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NSR0520V2T1GRoHS

Manufacturer
MPN
NSR0520V2T1G
LCSC Part #
C99683
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-523
Datasheetpdf icononsemi NSR0520V2T1G
In-Stock: 2,755
2,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2057$ 1.03
50+$ 0.1721$ 8.61
150+$ 0.1576$ 23.64
500+$ 0.1396$ 69.80
3,000+$ 0.1272$ 381.60
6,000+$ 0.1224$ 734.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-523
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)20V
Voltage - Forward(Vf@If)480mV@500mA
Reverse Leakage Current (Ir)75uA@20V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc- dc converter, clamping and protection applications in portable devices. NSR0520V2 in a SOD- 523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Features

AI Translation
  • Very Low Forward Voltage Drop - 325 mV @ 100 mA
  • Low Reverse Current - 8.0 μA @ 10 V
  • Continuous Forward Current - 500 mA
  • Power Dissipation with Minimum Trace - 170 mW
  • Very High Switching Speed - 12 ns @ 10 mA
  • Low Capacitance - 35 pF @ 1.0 V
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Po- Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • LCD and Keypad Backlighting
  • Camera Photo Flash
  • Buck and Boost dc- dc Converters
  • Reverse Voltage and Current Protection
  • Clamping and Protection
  • Mobile Handsets
  • MP3 Players
  • Digital Camera and Camcorders
  • Notebook PCs & PDAs
  • GPS