Littelfuse 0456020.ER
| Manufacturer | |
| MPN | 0456020.ER |
| LCSC Part # | C99552 |
| Packaging | SMD,10.1x3.1mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 20A 125VAC/VDC SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.1x3.1mm | |
| Melting I2t | 18 | |
| Interrupt Rating | 100A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 100V;32V;72V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The high-current NANO2 fuse is a small, square surface-mount fuse designed to support the higher current requirements of various applications.
Features
AI Translation
- RoHS compliant and Halogen Free
- Available in ratings of 20 to 40 Amperes
- Surface mount high current fuse
- Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
Applications
AI Translation
- Voltage regulator module
- Basestation power for PC server supply
- Cooling fan system for PC server
- Storage system power
In-Stock: 4,247
4,247 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8023 | $ 0.80 |
| 10+ | $ 0.6399 | $ 6.40 |
| 30+ | $ 0.5587 | $ 16.76 |
| 100+ | $ 0.4775 | $ 47.75 |
| 500+ | $ 0.4288 | $ 214.40 |
| 1,000+ | $ 0.4044 | $ 404.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,10.1x3.1mm | |
| Melting I2t | 18 | |
| Interrupt Rating | 100A;300A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 20A | |
| Voltage Rating (DC) | 100V;32V;72V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The high-current NANO2 fuse is a small, square surface-mount fuse designed to support the higher current requirements of various applications.
Features
AI Translation
- RoHS compliant and Halogen Free
- Available in ratings of 20 to 40 Amperes
- Surface mount high current fuse
- Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
Applications
AI Translation
- Voltage regulator module
- Basestation power for PC server supply
- Cooling fan system for PC server
- Storage system power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



