LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP352(TP1,F) product image
  • TLP352(TP1,F) thumbnail 1
  • TLP352(TP1,F) thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TLP352(TP1,F)RoHS

Manufacturer
MPN
TLP352(TP1,F)
LCSC Part #
C99497
Packaging
SOP-8-2.54mm
Customer #
Key Attributes
Photocouplers GaAtAs Infrared LED & PhotoIC
Datasheetpdf iconTOSHIBA TLP352(TP1,F)
In-Stock: 10,216
10,216 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9695$ 0.97
10+$ 0.7808$ 7.81
30+$ 0.6848$ 20.54
100+$ 0.5905$ 59.05
500+$ 0.4978$ 248.90
1,500+$ 0.4685$ 702.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTOSHIBA
PackagingSOP-8-2.54mm
Power Dissipation260mW
FeaturesUnder-voltage lockout
Output Current2A
Data Rate-
Operating Temperature-40℃~+125℃
Reverse Voltage5V
Output voltage35V
Voltage - Supply15V~30V
Forward Current(If)10mA
CMTI(kV/us)20kV/us
Number of Channels1
Input threshold current5mA
Propagation Delay(tpd)200ns;200ns
Voltage - Forward(Vf)1.7V
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The TLP352 is a photocoupler in a DIP8 package that consists of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperatures up to 125 ℃. The TLP352 has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of ±20 kV/μs. It has a totem-pole output that can both sink and source current. The TLP352 is ideal for IGBT and power MOSFET gate drive.

Features

AI Translation
  • Buffer logic type (totem pole output)
  • Output peak current: ±2.5 A (max)
  • Operating temperature: -40 to 125 °C
  • Supply current: 3.0 mA (max)
  • Supply voltage: 15 to 30 V
  • Threshold input current: 5 mA (max)
  • Propagation delay time: 200 ns (max)
  • Common-mode transient immunity: ±20 kV/μs (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5

Applications

AI Translation
  • Industrial Inverters
  • MOSFET Gate Drivers
  • IGBT Gate Drivers
  • Induction Cooktop and Home Appliances